
202A163-3-0 | |
|---|---|
DigiKey Part Number | 202A163-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A163-3-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.681" (42.70mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.079" (27.41mm) |
Series | Small Diameter Supplied 1.681" (42.70mm) |
Packaging Bulk | Small Diameter Recovered 0.370" (9.40mm) |
Part Status Active | Large Recovered Length 2.469" (62.71mm) |
Type Boot | Small Recovered Length 0.992" (25.20mm) |
Shell Size - Insert 63 | Total Length Recovered 3.902" (99.11mm) |
Features Flame Retardant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.56000 | £21.56 |
| 10 | £18.32700 | £183.27 |
| 25 | £17.17920 | £429.48 |
| 50 | £16.35980 | £817.99 |
| 100 | £15.57940 | £1,557.94 |
| 250 | £14.60512 | £3,651.28 |
| 500 | £13.90908 | £6,954.54 |
| Unit Price without VAT: | £21.56000 |
|---|---|
| Unit Price with VAT: | £25.87200 |

