
202A142-100/180-0 | |
|---|---|
DigiKey Part Number | 202A142-100/180-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A142-100/180-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.220" (30.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.701" (17.81mm) |
Series | Small Diameter Supplied 1.000" (25.40mm) |
Packaging Bulk | Small Diameter Recovered 0.291" (7.39mm) |
Part Status Active | Large Recovered Length 1.402" (35.61mm) |
Type Boot | Small Recovered Length 0.870" (22.10mm) |
Shell Size - Insert 42 | Total Length Recovered 2.630" (66.80mm) |
Features Adhesive Coating | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | £15.99566 | £2,799.24 |
| Unit Price without VAT: | £15.99566 |
|---|---|
| Unit Price with VAT: | £19.19479 |

