
202A132-3/42-0 | |
|---|---|
DigiKey Part Number | A104623-ND |
Manufacturer | |
Manufacturer Product Number | 202A132-3/42-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.118" (28.40mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.559" (14.20mm) |
Series | Small Diameter Supplied 1.118" (28.40mm) |
Packaging Bulk | Small Diameter Recovered 0.260" (6.60mm) |
Part Status Active | Large Recovered Length 1.098" (27.89mm) |
Type Boot | Small Recovered Length 0.630" (16.00mm) |
Shell Size - Insert 32 | Total Length Recovered 2.020" (51.31mm) |
Features Adhesive Coating, Flame Retardant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.72000 | £16.72 |
| 10 | £14.21300 | £142.13 |
| 25 | £13.32280 | £333.07 |
| 50 | £12.68720 | £634.36 |
| 100 | £12.08190 | £1,208.19 |
| 250 | £11.32620 | £2,831.55 |
| 500 | £10.78628 | £5,393.14 |
| Unit Price without VAT: | £16.72000 |
|---|---|
| Unit Price with VAT: | £20.06400 |

