
202A132-12-20-0 | |
|---|---|
DigiKey Part Number | 202A132-12-20-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A132-12-20-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Material Fluoroelastomer (FKM), Flexible |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Supplied 0.701" (17.81mm) |
Series | Large Diameter Recovered 0.559" (14.20mm) |
Packaging Bulk | Small Diameter Supplied 0.701" (17.81mm) |
Part Status Active | Small Diameter Recovered 0.300" (7.62mm) |
Type Boot | Total Length Recovered 0.780" (19.81mm) |
Shell Size - Insert 32 | Shelf Life 36 Months |
Features Chemical Resistant | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £31.14950 | £3,114.95 |
| Unit Price without VAT: | £31.14950 |
|---|---|
| Unit Price with VAT: | £37.37940 |

