General Purpose Relay DPDT (2 Form C) Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Coil
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2-1617788-5

DigiKey Part Number
2-1617788-5-ND
Manufacturer
Manufacturer Product Number
2-1617788-5
Description
RELAY GEN PURPOSE DPDT 10A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Coil
Datasheet
 Datasheet
EDA/CAD Models
2-1617788-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Seal Rating
Sealed - Hermetically
Series
Operating Temperature
-70°C ~ 125°C
Packaging
Bulk
Contact Material
Silver Cadmium Oxide (AgCdO)
Part Status
Active
Relay Type
Contact Form
DPDT (2 Form C)
Base Product Number
Contact Rating (Current)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£192.57600£1,925.76
Unit Price without VAT:£192.57600
Unit Price with VAT:£231.09120