
1958054-1 | |
|---|---|
DigiKey Part Number | 1958054-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958054-1 |
Description | CONN COPALUM RING TONG 4/0AL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1958054-1 Models |
Category | Length - Overall 3.110" (78.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Brass |
Stud/Tab Size 3/8 Stud | Contact Finish Nickel |
Thickness 0.177" (4.50mm) | Base Product Number |
Width - Outer Edges 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £452.26800 | £11,306.70 |
| Unit Price without VAT: | £452.26800 |
|---|---|
| Unit Price with VAT: | £542.72160 |

