4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
1811902-7
1811902-7

1811902-7

DigiKey Part Number
A139032-ND
Manufacturer
Manufacturer Product Number
1811902-7
Description
CONN PLUG HSG F/M 4POS INLINE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1811902-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets or Male Pins
Shielding
Unshielded
Number of Positions
4
Note
Contacts Sold Separately
Shell Size - Insert
19
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 125°C
Contact Size
8 Quadrax
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£449.62000£449.62
10£382.26600£3,822.66
Manufacturers Standard Package
Unit Price without VAT:£449.62000
Unit Price with VAT:£539.54400