



1617348 | |
|---|---|
DigiKey Part Number | 1617348-ND |
Manufacturer | |
Manufacturer Product Number | 1617348 |
Description | RELAY GEN PURPOSE 4PDT 2A 14V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617348 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 10.3 VDC |
Part Status Discontinued at DigiKey | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 14VDC | Release Time 4 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 430 Ohms |
Load - Max Switching 230VA, 56W | Base Product Number |
Coil Current 32.6 mA |

