Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1617076-6

DigiKey Part Number
1617076-6-ND
Manufacturer
Manufacturer Product Number
1617076-6
Description
RELAY GENERAL PURPOSE 4PDT 2A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
115VAC, 28VDC - Max
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Load - Max Switching
230VA, 56W
Series
Coil Type
Non Latching
Packaging
Bulk
Seal Rating
Sealed - Hermetically
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Contact Form
4PDT (4 Form C)
Relay Type
General Purpose
Contact Rating (Current)
2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
9£511.84444£4,606.60
Unit Price without VAT:£511.84444
Unit Price with VAT:£614.21333