


1617076-5 | |
|---|---|
DigiKey Part Number | 1617076-5-ND |
Manufacturer | |
Manufacturer Product Number | 1617076-5 |
Description | RELAY GENERAL PURPOSE 4PDT 2A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) |
Datasheet | Datasheet |
Category | Switching Voltage 115VAC, 28VDC - Max |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Load - Max Switching 230VA, 56W |
Series | Coil Type Non Latching |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £514.90000 | £4,119.20 |
| Unit Price without VAT: | £514.90000 |
|---|---|
| Unit Price with VAT: | £617.88000 |

