
1616009-5 | |
|---|---|
DigiKey Part Number | 1616009-5-ND |
Manufacturer | |
Manufacturer Product Number | 1616009-5 |
Description | BP494D=CONTACTOR-3PST NO SIDES |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | - | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45,124.83000 | £45,124.83 |
| Unit Price without VAT: | £45,124.83000 |
|---|---|
| Unit Price with VAT: | £54,149.79600 |

