Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1467938-1 | |
|---|---|
DigiKey Part Number | 1467938-1-ND |
Manufacturer | |
Manufacturer Product Number | 1467938-1 |
Description | CONN SMA RCPT R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1467938-1 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONSMA002 | TE Connectivity Linx | 338 | CONSMA002-ND | £2.83000 | Parametric Equivalent |
| HRM-300-126B(40) | Hirose Electric Co Ltd | 0 | H122718-ND | £13.58000 | Parametric Equivalent |
| HRM-300-126B(42) | Hirose Electric Co Ltd | 0 | HRM-300-126B(42)-ND | £11.45050 | Parametric Equivalent |
| HRM-300-126S(40) | Hirose Electric Co Ltd | 20 | H122719-ND | £17.04000 | Parametric Equivalent |




