
1218777-1 | |
|---|---|
DigiKey Part Number | 1218777-1-ND |
Manufacturer | |
Manufacturer Product Number | 1218777-1 |
Description | COAX ADAPT OSM TO OSP |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector OSP Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1218777-1 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Mounting Feature Bulkhead |
Adapter Type Plug to Jack | Fastening Type Snap-On, Threaded |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) OSP Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |

