
1218749-3 | |
|---|---|
DigiKey Part Number | 1218749-3-ND |
Manufacturer | |
Manufacturer Product Number | 1218749-3 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 3 (DB, B) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Cable Side (4-40) |
Part Status Obsolete | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub | Shell Finish Thickness 20µin (0.51µm) |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 25 | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090573 | Molex | 0 | 1731090573-ND | £3.82867 | Parametric Equivalent |
| 207516-5 | TE Connectivity AMP Connectors | 242 | A31917-ND | £6.02000 | Parametric Equivalent |
| 207516-6 | TE Connectivity AMP Connectors | 248 | A35200-ND | £6.37000 | Parametric Equivalent |








