Parametric Equivalent




1061022-1 | |
|---|---|
DigiKey Part Number | A98547-ND |
Manufacturer | |
Manufacturer Product Number | 1061022-1 |
Description | CONN MCX RCPT R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1061022-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Discontinued at DigiKey | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.1dB |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 252129 | Amphenol RF | 1,524 | ACX1494-ND | £5.38000 | Parametric Equivalent |
| 252141 | Amphenol RF | 160 | ARF3031-ND | £6.84000 | Parametric Equivalent |
| 252220 | Amphenol RF | 0 | ACX2521-ND | £11.95916 | Parametric Equivalent |
| 919-119J-51AX | Amphenol RF | 207 | ARF1903-ND | £9.73000 | Parametric Equivalent |
| CONMCX002 | TE Connectivity Linx | 7,407 | CONMCX002-ND | £3.78000 | Parametric Equivalent |





