Similar
Parametric Equivalent
Parametric Equivalent

1060256-1 | |
|---|---|
DigiKey Part Number | 1060256-1-ND |
Manufacturer | |
Manufacturer Product Number | 1060256-1 |
Description | CONN SMC RCPT STR 50 OHM PCB |
Customer Reference | |
Detailed Description | SMC Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.25dB |
Frequency - Max 10 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 903-420J-52P | Amphenol RF | 0 | 903-420J-52P-ND | £3.95976 | Similar |
| 1-1337485-0 | TE Connectivity AMP Connectors | 0 | 1-1337485-0-ND | £3.82528 | Parametric Equivalent |
| R112426000 | Radiall USA, Inc. | 12 | 2201-R112426000-ND | £17.04000 | Parametric Equivalent |




