
1056706-1 | |
|---|---|
DigiKey Part Number | 1056706-1-ND |
Manufacturer | |
Manufacturer Product Number | 1056706-1 |
Description | COAX ADAPT SMA TO OSMP |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Base Product Number |
Convert To (Adapter End) SMP Plug, Male Pin |

