Image for 1052149-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052149-1

DigiKey Part Number
1052149-1-ND
Manufacturer
Manufacturer Product Number
1052149-1
Description
CONN SMA PLUG R/A 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
12.4 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold, Silver
Part Status
Obsolete
Center Contact Material
Brass
Connector Style
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Contact Termination
Solder
Body Finish
Gold, Passivated
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line), Right Angle
Mating Cycles
500
Cable Group
RG-178, 196
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.