1046273-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 935
Unit Price: £20.92000
Datasheet
Image for 1046273-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1046273-1

DigiKey Part Number
1046273-1-ND
Manufacturer
Manufacturer Product Number
1046273-1
Description
COAX ADAPT OSM TO OSM
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Obsolete
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Jack, Female Socket
Operating Temperature
-65°C ~ 125°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1054869-1TE Connectivity AMP Connectors935A30049-ND£20.92000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes