
1045707-1 | |
|---|---|
DigiKey Part Number | 1045707-1-ND |
Manufacturer | |
Manufacturer Product Number | 1045707-1 |
Description | COAX ADAPT OSSM TO OSSM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SSMA Plug, Male Pin To SSMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1045707-1 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SSMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SSMA Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £59.99320 | £11,998.64 |
| Unit Price without VAT: | £59.99320 |
|---|---|
| Unit Price with VAT: | £71.99184 |

