
100G0111-0.60-9 | |
|---|---|
DigiKey Part Number | 844-100G0111-0.60-9-ND 844-100G0111-0.60-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-0.60-9 |
Description | HOOK-UP DL STRND 20AWG WHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/0.0079" White 750/1300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Voltage 750/1300V |
Cable Type | Operating Temperature -55°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0079" | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 5 | £1.16400 | £5.82 |
| 10 | £1.10800 | £11.08 |
| 25 | £1.03880 | £25.97 |
| 50 | £0.98900 | £49.45 |
| 100 | £0.94120 | £94.12 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 9,843 | £0.49034 | £4,826.42 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |





