
1-87965-1 | |
|---|---|
DigiKey Part Number | 1-87965-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-87965-1 |
Description | CONN RCPT 24POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-87965-1 Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Insulation Color Natural |
Contact Type Female Socket | Insulation Height 0.238" (6.05mm) |
Style Board to Board or Cable | Contact Length - Post 0.145" (3.68mm) |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £165.86363 | £13,269.09 |
| Unit Price without VAT: | £165.86363 |
|---|---|
| Unit Price with VAT: | £199.03636 |

