Image for 1-832692-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-832692-4

DigiKey Part Number
1-832692-4-ND
Manufacturer
Manufacturer Product Number
1-832692-4
Description
LGH-1L PLUG TO CBL 16AWG 24.38"
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
16 AWG LGH-1L Plug to Cable (Round) Unshielded 24.38" (619.252mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
0.91" (23.11mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
16 AWG
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color - Cap
Red
Connector Type
LGH-1L Plug to Cable (Round)
Color - Wire
White
Length
24.38" (619.252mm)
Material - Cap
Polycarbonate
Voltage
25 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
20£399.34200£7,986.84
Unit Price without VAT:£399.34200
Unit Price with VAT:£479.21040