Connector Header Through Hole, Right Angle 40 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-530743-4

DigiKey Part Number
1-530743-4-ND
Manufacturer
Manufacturer Product Number
1-530743-4
Description
CONN HEADER R/A 40POS 1.27MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
1-530743-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Mating
0.140" (3.56mm)
Part Status
Active
Insulation Height
0.310" (7.87mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
Features
Mating Guide, Mounting Flange
Number of Positions Loaded
All
Insulation Color
Gray
Style
Contact Finish Thickness - Post
120.0µin (3.05µm)
Shrouding
Shrouded - 3 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
144£108.37410£15,605.87
Unit Price without VAT:£108.37410
Unit Price with VAT:£130.04892