Parametric Equivalent

1-1617569-0 | |
|---|---|
DigiKey Part Number | 1-1617569-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617569-0 |
Description | RELAY GEN PURPOSE DPDT 1A 18V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1617569-0 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 11.3 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 18VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/21 |
Coil Current 12.2 mA | Coil Resistance 1600 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617569-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617569-2-ND | £137.36700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £137.37800 | £1,373.78 |
| Unit Price without VAT: | £137.37800 |
|---|---|
| Unit Price with VAT: | £164.85360 |


