
91900-1 | |
|---|---|
DigiKey Part Number | A142036-ND |
Manufacturer | |
Manufacturer Product Number | 91900-1 |
Description | TOOL DIE SET FOR FIBER OPTIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Fiber Optics |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Fiber Optics | |
Specifications | Round - 0.109", 0.196" | |
Compatible Tools | 354940-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £451.80000 | £451.80 |
| 5 | £418.81000 | £2,094.05 |
| 10 | £405.37100 | £4,053.71 |
| Unit Price without VAT: | £451.80000 |
|---|---|
| Unit Price with VAT: | £542.16000 |


