
58238-1 | |
|---|---|
DigiKey Part Number | 58238-1-ND |
Manufacturer | |
Manufacturer Product Number | 58238-1 |
Description | DIE SET SHELL SIZE 4-5 .375-.435 |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules | |
Specifications | - | |
Compatible Tools | 543344-1, 312522-3 | |
Cable Group | - | |
Base Product Number |



