
574573 | |
|---|---|
DigiKey Part Number | 574573-ND |
Manufacturer | |
Manufacturer Product Number | 574573 |
Description | 22-10 1-9 W TYPE D.A.H.T. ASSY |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |

