
5-2836557-2 | |
|---|---|
DigiKey Part Number | 2132-5-2836557-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-2836557-2 |
Description | OCEAN_2.0_APPLICATOR-S-039F043FA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 24-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.05 ~ 0.20mm² |
Tool Method Pneumatic | Ratcheting No Ratchet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,763.46000 | £2,763.46 |
| Unit Price without VAT: | £2,763.46000 |
|---|---|
| Unit Price with VAT: | £3,316.15200 |

