
47811 | |
|---|---|
DigiKey Part Number | 47811-ND |
Manufacturer | |
Manufacturer Product Number | 47811 |
Description | DIE AMPLITE END 18-10AWG |
Customer Reference | |
Detailed Description | Tool Die Set For Splices, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices, 10-22 AWG | |
Specifications | - | |
Compatible Tools | 189721-1, 189721-2, 189722-1, 189722-2, 69710-1 | |
Cable Group | - | |
Base Product Number |

