
2266623-2 | |
|---|---|
DigiKey Part Number | 2266623-2-ND |
Manufacturer | |
Manufacturer Product Number | 2266623-2 |
Description | OC-AT-S-FA-098F154O-070-1197 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.30 ~ 2.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,884.49000 | £3,884.49 |
| Unit Price without VAT: | £3,884.49000 |
|---|---|
| Unit Price with VAT: | £4,661.38800 |

