
1901727-1 | |
|---|---|
DigiKey Part Number | 1901727-1-ND |
Manufacturer | |
Manufacturer Product Number | 1901727-1 |
Description | DIE ASSY,#8,4-TON BATT POWER |
Customer Reference | |
Detailed Description | Tool Crimp Head For Splices and Terminals, 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Splices and Terminals, 8 AWG | |
Specifications | - | |
Compatible Tools | 1901343-2 | |
Cable Group | - | |
Base Product Number |

