Ionizer Chassis Mount 12 ~ 27.5 VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z63000Z2910Z01Z83

DigiKey Part Number
495-Z63000Z2910Z01Z83-ND
Manufacturer
Manufacturer Product Number
Z63000Z2910Z01Z83
Description
IONIZER CHASSIS MOUNT
Customer Reference
Detailed Description
Ionizer Chassis Mount 12 ~ 27.5 VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Box
Part Status
Active
Type
Ionizer
Mounting Type
Chassis Mount
Voltage - Input
12 ~ 27.5 VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£481.46000£481.46
Manufacturers Standard Package
Unit Price without VAT:£481.46000
Unit Price with VAT:£577.75200