
YFF32SC1E470M | |
|---|---|
DigiKey Part Number | 445-3000-2-ND - Tape & Reel (TR) 445-3000-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YFF32SC1E470M |
Description | CAP FEEDTHRU 47PF 25V 1206 |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 25V 200 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 47 pF | |
Tolerance | - | |
Voltage - Rated | 25V | |
Current | 200 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.049" W (3.20mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.21300 | £2.13 |
| 100 | £0.13170 | £13.17 |
| 1,000 | £0.09155 | £91.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08071 | £322.84 |
| 8,000 | £0.07328 | £586.24 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

