
YFF31PC1C224MT000N | |
|---|---|
DigiKey Part Number | 445-3024-2-ND - Tape & Reel (TR) 445-3024-1-ND - Cut Tape (CT) 445-3024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31PC1C224MT000N |
Description | CAP FEEDTHRU 0.22UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 16V 2 A 40mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF31PC1C224MT000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 3MHz ~ 600MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.057" (1.45mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19000 | £1.90 |
| 50 | £0.14080 | £7.04 |
| 100 | £0.12560 | £12.56 |
| 500 | £0.10010 | £50.05 |
| 1,000 | £0.09223 | £92.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08331 | £166.62 |
| 4,000 | £0.07812 | £312.48 |
| 6,000 | £0.07553 | £453.18 |
| 10,000 | £0.07266 | £726.60 |
| 14,000 | £0.07098 | £993.72 |
| 20,000 | £0.06936 | £1,387.20 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

