
YFF31HC2A104MT000N | |
|---|---|
DigiKey Part Number | 445-16150-2-ND - Tape & Reel (TR) 445-16150-1-ND - Cut Tape (CT) 445-16150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31HC2A104MT000N |
Description | CAP FEEDTHRU 0.1UF 20% 100V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 100V 10 A 1.5mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF31HC2A104MT000N Models |
Category | Current 10 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.5mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 40dB @ 7MHz ~ 2GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 0.1 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height (Max) 0.057" (1.45mm) |
Voltage - Rated 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34200 | £3.42 |
| 50 | £0.26140 | £13.07 |
| 100 | £0.23640 | £23.64 |
| 500 | £0.19432 | £97.16 |
| 1,000 | £0.18134 | £181.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16577 | £331.54 |
| 4,000 | £0.15722 | £628.88 |
| 6,000 | £0.15294 | £917.64 |
| 10,000 | £0.14819 | £1,481.90 |
| 14,000 | £0.14542 | £2,035.88 |
| 20,000 | £0.14275 | £2,855.00 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |











