Similar

YFF21SC1H102MT000N | |
|---|---|
DigiKey Part Number | 445-3016-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YFF21SC1H102MT000N |
Description | CAP FEEDTHRU 1000PF 20% 50V 0805 |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 400 mA 500mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 400 mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Insertion Loss 30dB @ 200MHz ~ 2GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 1000 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height (Max) 0.039" (1.00mm) |
Voltage - Rated 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2F15C1028AT1F | KYOCERA AVX | 1,672 | 478-2234-1-ND | £0.36000 | Similar |


