
YFF21AC1H470MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175324-2-ND - Tape & Reel (TR) 445-175324-1-ND - Cut Tape (CT) 445-175324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21AC1H470MT0Y0N |
Description | CAP FEEDTHRU 47PF 20% 50V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21AC1H470MT0Y0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 47 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 2GHz ~ 5GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17900 | £1.79 |
| 50 | £0.13260 | £6.63 |
| 100 | £0.11820 | £11.82 |
| 500 | £0.09392 | £46.96 |
| 1,000 | £0.08640 | £86.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07298 | £291.92 |
| 8,000 | £0.06891 | £551.28 |
| 12,000 | £0.06688 | £802.56 |
| 20,000 | £0.06462 | £1,292.40 |
| 28,000 | £0.06330 | £1,772.40 |
| 40,000 | £0.06203 | £2,481.20 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |



