
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.2µH | |
Tolerance | - | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.21000 | £4.21 |
| 10 | £3.46300 | £34.63 |
| 25 | £3.20360 | £80.09 |
| 56 | £2.99161 | £167.53 |
| 112 | £2.82089 | £315.94 |
| 280 | £2.61050 | £730.94 |
| 504 | £2.48407 | £1,251.97 |
| 1,008 | £2.34341 | £2,362.16 |
| Unit Price without VAT: | £4.21000 |
|---|---|
| Unit Price with VAT: | £5.05200 |


