
VLS6045EX-330M | |
|---|---|
DigiKey Part Number | 445-173050-2-ND - Tape & Reel (TR) 445-173050-1-ND - Cut Tape (CT) 445-173050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-330M |
Description | FIXED IND 33UH 1.5A 175 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.5 A 175mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 175mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22100 | £2.21 |
| 100 | £0.18140 | £18.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.14141 | £212.12 |
| 3,000 | £0.13334 | £400.02 |
| 4,500 | £0.12884 | £579.78 |
| 7,500 | £0.12339 | £925.42 |
| 10,500 | £0.11993 | £1,259.26 |
| 15,000 | £0.11637 | £1,745.55 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |


