
VLS5045EX-3R3N-H | |
|---|---|
DigiKey Part Number | 445-VLS5045EX-3R3N-HTR-ND - Tape & Reel (TR) 445-VLS5045EX-3R3N-HCT-ND - Cut Tape (CT) 445-VLS5045EX-3R3N-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-3R3N-H |
Description | FIXED IND 3.3UH 4.2A 35.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.2 A 35.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-3R3N-H Models |
Category | Current - Saturation (Isat) 5.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23700 | £2.37 |
| 25 | £0.21960 | £5.49 |
| 50 | £0.20700 | £10.35 |
| 100 | £0.19530 | £19.53 |
| 250 | £0.18064 | £45.16 |
| 500 | £0.17030 | £85.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.15071 | £226.07 |
| 3,000 | £0.14210 | £426.30 |
| 4,500 | £0.13731 | £617.89 |
| 7,500 | £0.13150 | £986.25 |
| 10,500 | £0.12781 | £1,342.01 |
| 15,000 | £0.12402 | £1,860.30 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |


