15 µH Shielded Drum Core, Wirewound Inductor 1.9 A 143mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-150M-H

DigiKey Part Number
445-VLS5045EX-150M-HTR-ND - Tape & Reel (TR)
445-VLS5045EX-150M-HCT-ND - Cut Tape (CT)
445-VLS5045EX-150M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-150M-H
Description
FIXED IND 15UH 1.9A 143 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.9 A 143mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-150M-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
143mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.23700£2.37
25£0.21960£5.49
50£0.20700£10.35
100£0.19530£19.53
250£0.18064£45.16
500£0.17030£85.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.15071£226.07
3,000£0.14210£426.30
4,500£0.13731£617.89
7,500£0.13150£986.25
10,500£0.12781£1,342.01
15,000£0.12402£1,860.30
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800