
VLS4015CX-1R0M-H | |
|---|---|
DigiKey Part Number | 445-VLS4015CX-1R0M-HTR-ND - Tape & Reel (TR) 445-VLS4015CX-1R0M-HCT-ND - Cut Tape (CT) 445-VLS4015CX-1R0M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4015CX-1R0M-H |
Description | FIXED IND 1UH 2.98A 48 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.98 A 48mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS4015CX-1R0M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.58A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18400 | £1.84 |
| 25 | £0.17040 | £4.26 |
| 50 | £0.16060 | £8.03 |
| 100 | £0.15150 | £15.15 |
| 250 | £0.14016 | £35.04 |
| 500 | £0.13214 | £66.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12102 | £121.02 |
| 2,000 | £0.11411 | £228.22 |
| 3,000 | £0.11025 | £330.75 |
| 5,000 | £0.10558 | £527.90 |
| 7,000 | £0.10261 | £718.27 |
| 10,000 | £0.09956 | £995.60 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |


