


VLS252010HBU-100M | |
|---|---|
DigiKey Part Number | 445-174593-2-ND - Tape & Reel (TR) 445-174593-1-ND - Cut Tape (CT) 445-174593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010HBU-100M |
Description | FIXED IND 10UH 680MA 696 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 680 mA 696mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010HBU-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 696mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.25300 | £2.53 |
| 100 | £0.20770 | £20.77 |
| 1,000 | £0.17081 | £170.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15797 | £315.94 |
| 4,000 | £0.14896 | £595.84 |
| 6,000 | £0.14393 | £863.58 |
| 10,000 | £0.13785 | £1,378.50 |
| 14,000 | £0.13398 | £1,875.72 |
| 20,000 | £0.13001 | £2,600.20 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |


