
VLCF5028T-3R3N1R7-2 | |
|---|---|
DigiKey Part Number | 445-6563-2-ND - Tape & Reel (TR) 445-6563-1-ND - Cut Tape (CT) 445-6563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5028T-3R3N1R7-2 |
Description | FIXED IND 3.3UH 1.74A 37 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.74 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5028T-3R3N1R7-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.74A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.59500 | £5.95 |
| 100 | £0.48950 | £48.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.41882 | £209.41 |
| 1,000 | £0.39492 | £394.92 |
| 1,500 | £0.38159 | £572.38 |
| 2,500 | £0.36545 | £913.62 |
| 3,500 | £0.35520 | £1,243.20 |
| 5,000 | £0.34467 | £1,723.35 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

