


VLCF5020T-470MR40 | |
|---|---|
DigiKey Part Number | 445-3202-2-ND - Tape & Reel (TR) 445-3202-1-ND - Cut Tape (CT) 445-3202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5020T-470MR40 |
Description | FIXED IND 47UH 400MA 748 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 400 mA 748mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5020T-470MR40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 748mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.33100 | £3.31 |
| 100 | £0.27160 | £27.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23232 | £116.16 |
| 1,000 | £0.21906 | £219.06 |
| 1,500 | £0.21165 | £317.48 |
| 2,500 | £0.20269 | £506.73 |
| 3,500 | £0.19700 | £689.50 |
| 5,000 | £0.19115 | £955.75 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

