
VLCF4024T-220MR65-2 | |
|---|---|
DigiKey Part Number | 445-8732-2-ND - Tape & Reel (TR) 445-8732-1-ND - Cut Tape (CT) 445-8732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4024T-220MR65-2 |
Description | FIXED IND 22UH 650MA 332 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 650 mA 332mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4024T-220MR65-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 332mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.37600 | £3.76 |
| 100 | £0.30910 | £30.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26444 | £132.22 |
| 1,000 | £0.24935 | £249.35 |
| 1,500 | £0.24092 | £361.38 |
| 2,500 | £0.23072 | £576.80 |
| 3,500 | £0.22424 | £784.84 |
| 5,000 | £0.21758 | £1,087.90 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

