
VLBUC12060120R10LF4 | |
|---|---|
DigiKey Part Number | 445-VLBUC12060120R10LF4TR-ND - Tape & Reel (TR) 445-VLBUC12060120R10LF4CT-ND - Cut Tape (CT) 445-VLBUC12060120R10LF4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBUC12060120R10LF4 |
Description | FIXED IND 100NH 70A 0.138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 132A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.138mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.36000 | £2.36 |
| 10 | £1.93900 | £19.39 |
| 100 | £1.59470 | £159.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.42503 | £427.51 |
| 600 | £1.34387 | £806.32 |
| 900 | £1.29862 | £1,168.76 |
| 1,500 | £1.24382 | £1,865.73 |
| 2,100 | £1.20905 | £2,539.01 |
| 3,000 | £1.20413 | £3,612.39 |
| Unit Price without VAT: | £2.36000 |
|---|---|
| Unit Price with VAT: | £2.83200 |

