
VLBUC12060120R07MF3 | |
|---|---|
DigiKey Part Number | 445-VLBUC12060120R07MF3TR-ND - Tape & Reel (TR) 445-VLBUC12060120R07MF3CT-ND - Cut Tape (CT) 445-VLBUC12060120R07MF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBUC12060120R07MF3 |
Description | FIXED IND 70NH 70A 0.138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 155A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.138mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 10 | £1.80400 | £18.04 |
| 100 | £1.48390 | £148.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.32593 | £397.78 |
| 600 | £1.25043 | £750.26 |
| 900 | £1.20831 | £1,087.48 |
| 1,500 | £1.15731 | £1,735.97 |
| 2,100 | £1.12494 | £2,362.37 |
| 3,000 | £1.11150 | £3,334.50 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |

