
VLBU9664100LT-R18L | |
|---|---|
DigiKey Part Number | 445-VLBU9664100LT-R18LTR-ND - Tape & Reel (TR) 445-VLBU9664100LT-R18LCT-ND - Cut Tape (CT) 445-VLBU9664100LT-R18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU9664100LT-R18L |
Description | FIXED IND 180NH 75A 0.138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 75 A 0.138mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU9664100LT-R18L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 0.138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £1.14800 | £11.48 |
| 100 | £0.94390 | £94.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.85600 | £342.40 |
| 800 | £0.80721 | £645.77 |
| 1,200 | £0.78001 | £936.01 |
| 2,000 | £0.74707 | £1,494.14 |
| 2,800 | £0.72616 | £2,033.25 |
| 4,000 | £0.70465 | £2,818.60 |
| 10,000 | £0.70162 | £7,016.20 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |


